- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRP3A30DR005FTE
TLRP3A30DR005FTE
TE Connectivity / CGS Brand
TLRP 2512 3.0W R005 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 3.0W R005 1% 50PPM 4K RL
Search Keywords: TLRP3A30DR005FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A30DR005FTE
-
Alias/AKA:4-2176422-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.2049
8,000
$0.1902
12,000
$0.1809
28,000
$0.1688
52,000
$0.1667
100,000 +
$0.1659
Click for Quote
Log in
to unlock special pricing