- Home ›
- All Products›
- TLRP3A30DR003FTDG
TLRP3A30DR003FTDG
TE Connectivity / CGS Brand
TLRP 2512 3.0W R003 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 3.0W R003 1% 50PPM 4K RL
Search Keywords: TLRP3A30DR003FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A30DR003FTDG
-
Alias/AKA:4-2176422-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.2734
2,000
$0.2050
3,000
$0.1914
4,000 +
$0.1875
Click for Quote
Log in
to unlock special pricing