- Home ›
- All Products›
- TLRP3A30CR200FTE
TLRP3A30CR200FTE
TE Connectivity / CGS Brand
TLRP 2512 3.0W R200 1% 25PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 3.0W R200 1% 25PPM 4K RL
Search Keywords: TLRP3A30CR200FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A30CR200FTE
-
Alias/AKA:4-2176422-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
1000
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1823
4,000
$0.1770
8,000
$0.1735
12,000
$0.1731
28,000
$0.1702
52,000
$0.1642
100,000 +
$0.1541
Click for Quote
Log in
to unlock special pricing