- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLRP3A30CR050FTE
TLRP3A30CR050FTE
TE Connectivity / CGS Brand
TLRP 2512 3.0W R050 1% 25PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 3.0W R050 1% 25PPM 4K RL
Search Keywords: TLRP3A30CR050FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A30CR050FTE
-
Alias/AKA:3-2176422-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
4,000
$0.1744
8,000
$0.1710
12,000
$0.1705
28,000
$0.1677
52,000
$0.1617
100,000 +
$0.1518
Click for Quote
Log in
to unlock special pricing