- Home ›
- All Products›
- TLRP3A20DR047FTE
TLRP3A20DR047FTE
TE Connectivity / CGS Brand
TLRP 2512 2.0W R047 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 2.0W R047 1% 50PPM 4K RL
Search Keywords: TLRP3A20DR047FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP3A20DR047FTE
-
Alias/AKA:6-2176421-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.1717
8,000
$0.1669
12,000
$0.1623
28,000
$0.1559
52,000
$0.1503
100,000 +
$0.1401
Click for Quote
Log in
to unlock special pricing