- Home ›
- All Products›
- TLRP2H10WR020FTE
TLRP2H10WR020FTE
TE Connectivity / CGS Brand
TLRP 2010 1.0W R020 1% 75PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2010 1.0W R020 1% 75PPM 4K RL
Search Keywords: TLRP2H10WR020FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP2H10WR020FTE
-
Alias/AKA:2176468-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
4,000
$0.1713
8,000
$0.1665
12,000
$0.1619
28,000
$0.1555
52,000
$0.1499
100,000 +
$0.1398
Click for Quote
Log in
to unlock special pricing