- Home ›
- All Products›
- TLRP2B10WR012FTD
TLRP2B10WR012FTD
TE Connectivity / CGS Brand
TLRP 1206 1.0W R012 1% 75PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 1206 1.0W R012 1% 75PPM 5K RL
Search Keywords: TLRP2B10WR012FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP2B10WR012FTD
-
Alias/AKA:1-2176467-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,250
$0.2005
2,500
$0.1504
3,750
$0.1403
5,000 +
$0.1375
Click for Quote
Log in
to unlock special pricing