- Home ›
- All Products›
- TLRP2B10ER025FTD
TLRP2B10ER025FTD
TE Connectivity / CGS Brand
TLRP 1206 1.0W R025 1% 100PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 1206 1.0W R025 1% 100PPM 5K RL
Search Keywords: TLRP2B10ER025FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP2B10ER025FTD
-
Alias/AKA:3-2176467-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
2,500
$0.1472
5,000
$0.1408
10,000
$0.1368
25,000
$0.1331
50,000
$0.1232
100,000
$0.1164
150,000 +
$0.1149
Click for Quote
Log in
to unlock special pricing