- Home ›
- All Products›
- TLRP2B10DR025FTD
TLRP2B10DR025FTD
TE Connectivity / CGS Brand
TLRP 1206 1.0W R025 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 1206 1.0W R025 1% 50PPM 5K RL
Search Keywords: TLRP2B10DR025FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRP2B10DR025FTD
-
Alias/AKA:2176467-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,250
$0.2095
2,500
$0.1571
3,750
$0.1467
5,000 +
$0.1437
Click for Quote
Log in
to unlock special pricing