- Home ›
- All Products›
- TLRF3A20DR018FTE
TLRF3A20DR018FTE
TE Connectivity / CGS Brand
TLRF 2512 2.0W R018 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRF 2512 2.0W R018 1% 50PPM 4K RL
Search Keywords: TLRF3A20DR018FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLRF3A20DR018FTE
-
Alias/AKA:2176417-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
4,000
$0.1171
8,000
$0.1155
12,000
$0.1138
28,000
$0.1107
52,000
$0.1026
100,000
$0.0969
152,000 +
$0.0956
Click for Quote
Log in
to unlock special pricing