- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A30DR001FTDG
TLR3A30DR001FTDG
TE Connectivity / CGS Brand
TLR3A 3.0W R001 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR3A 3.0W R001 1% 2K RL
New range of SMD Current sensing up to 5W
Fixed Resistor
New range of SMD Current sensing up to 5W
Fixed Resistor
Search Keywords: TLR3A30DR001FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A30DR001FTDG
-
Alias/AKA:1879378-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.3381
4,000
$0.3313
6,000
$0.3305
8,000
$0.3297
10,000
$0.3271
16,000
$0.3263
26,000
$0.3135
50,000 +
$0.2925
Click for Quote
Log in
to unlock special pricing