- Home ›
- All Products›
- TLR3A20WR007FTDG
TLR3A20WR007FTDG
TE Connectivity / CGS Brand
TLR 2512 2.0W R007 1% 75PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2512 2.0W R007 1% 75PPM 2K RL
Search Keywords: TLR3A20WR007FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A20WR007FTDG
-
Alias/AKA:4-1879378-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$0.3524
4,000
$0.3325
6,000
$0.3234
8,000
$0.3226
10,000
$0.3218
16,000
$0.3148
26,000
$0.2996
50,000 +
$0.2757
Click for Quote
Log in
to unlock special pricing