- Home ›
- All Products›
- TLR3A20DR01FTDG
TLR3A20DR01FTDG
TE Connectivity / CGS Brand
TLR3A 2.0W R01 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
TLR3A 2.0W R01 1% 2K RL
New range of SMD Current sensing up to 5W
Fixed Resistor
New range of SMD Current sensing up to 5W
Fixed Resistor
Search Keywords: TLR3A20DR01FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A20DR01FTDG
-
Alias/AKA:2-1879378-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,070
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.3793
1,000
$0.3736
2,500
$0.3206
5,000
$0.3074
7,500
$0.3027
10,000
$0.2982
15,000 +
$0.2938
Click for Quote
Log in
to unlock special pricing