- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A20DR007FTDG
TLR3A20DR007FTDG
TE Connectivity / CGS Brand
Res Metal Strip 2512 0.007 Ohm 1% 2W A±50ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Strip 2512 0.007 Ohm 1% 2W A±50ppm/A°C Pad SMD Automotive T/R
Search Keywords: TLR3A20DR007FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A20DR007FTDG
-
Alias/AKA:1-1879378-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:7 mOhm
-
Power Rating:2 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
You may purchase all in-stock quantity of 223
Stock lot only:
223
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.2468
2,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing