- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A20DR0005FTDG
TLR3A20DR0005FTDG
TE Connectivity / CGS Brand
TLR3A 2.0W R0005 1% 2K RL<br/>New range of SMD Current sensing up to 5W<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLR3A 2.0W R0005 1% 2K RL
New range of SMD Current sensing up to 5W
Fixed Resistor
New range of SMD Current sensing up to 5W
Fixed Resistor
Search Keywords: TLR3A20DR0005FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A20DR0005FTDG
-
Alias/AKA:1879378-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,000
$0.3594
4,000
$0.3392
6,000
$0.3299
8,000
$0.3291
10,000
$0.3282
16,000
$0.3211
26,000
$0.3056
50,000 +
$0.2812
Click for Quote
Log in
to unlock special pricing