- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A10DR013FTDG
TLR3A10DR013FTDG
TE Connectivity / CGS Brand
Res Metal Strip 2512 0.013 Ohm 1% 1W A±50ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Res Metal Strip 2512 0.013 Ohm 1% 1W A±50ppm/A°C Pad SMD Automotive T/R
Search Keywords: TLR3A10DR013FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A10DR013FTDG
-
Alias/AKA:3-1879378-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:13 MOhm
-
Power Rating:1 W
-
Tolerance:111364%
-
Case Size:251211341
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,873
Ships today, if you order in
Minimum Order Quantity:
218
Price (USD)
Qty
Unit Price
218
$0.2968
2,000 +
$0.2866
Click for Quote
Log in
to unlock special pricing