- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR3A10DR00075FTDG
TLR3A10DR00075FTDG
TE Connectivity / CGS Brand
Res Metal Strip 2512 0.00075 Ohm 1% 1W ±50ppm/°C Molded SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Strip 2512 0.00075 Ohm 1% 1W ±50ppm/°C Molded SMD
Search Keywords: TLR3A10DR00075FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR3A10DR00075FTDG
-
Alias/AKA:2-1879378-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.6094
1,000
$0.4570
1,500
$0.4266
2,000 +
$0.4180
Click for Quote
Log in
to unlock special pricing