- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR2H15DR010FTDG
TLR2H15DR010FTDG
TE Connectivity / CGS Brand
TLR 2010 1.5W R010 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2010 1.5W R010 1% 50PPM 2K RL
Search Keywords: TLR2H15DR010FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR2H15DR010FTDG
-
Alias/AKA:1-2176168-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.2970
4,000
$0.2910
6,000
$0.2903
8,000
$0.2896
10,000
$0.2873
16,000
$0.2866
26,000
$0.2753
50,000 +
$0.2569
Click for Quote
Log in
to unlock special pricing