Image is representational - see mfr. specs

TLR 2010 1.5W R006 1% 50PPM 2K RL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
TLR 2010 1.5W R006 1% 50PPM 2K RL
Search Keywords: TLR2H15DR006FTDG
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / CGS Brand
  • Parça Numarası:
    TLR2H15DR006FTDG
  • Alias/AKA:
    2176168-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
500
15 Weeks Gemi olabilir 8.26.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
500
$0.5070
1.000
$0.3802
1.500
$0.3549
2.000 +
$0.3478
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!