- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TLR2B10DR022FTDG
TLR2B10DR022FTDG
TE Connectivity / CGS Brand
TLR 1206 1.0W R022 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLR 1206 1.0W R022 1% 50PPM 5K RL
Search Keywords: TLR2B10DR022FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR2B10DR022FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,897
Ships today, if you order in
Minimum Order Quantity:
300
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
300
$0.2295
1,500
$0.2264
2,900
$0.2224
5,000
$0.2132
50,000
$0.2050
100,000
$0.1938
250,000 +
$0.1795
Click for Quote
Log in
to unlock special pricing