- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR2B10DR004FTDG
TLR2B10DR004FTDG
TE Connectivity / CGS Brand
TLR 1206 1.0W R004 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLR 1206 1.0W R004 1% 50PPM 2K RL
Search Keywords: TLR2B10DR004FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR2B10DR004FTDG
-
Alias/AKA:2176117-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3615
4,000
$0.3460
6,000
$0.3369
8,000
$0.3304
10,000
$0.3254
16,000
$0.3149
26,000
$0.2939
50,000 +
$0.2681
Click for Quote
Log in
to unlock special pricing