- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLR2B10DR001FTDG
TLR2B10DR001FTDG
TE Connectivity / CGS Brand
TLR 1206 1.0W R001 1% 50PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 1206 1.0W R001 1% 50PPM 2K RL
Search Keywords: TLR2B10DR001FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLR2B10DR001FTDG
-
Alias/AKA:2176117-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$0.5020
1,000
$0.3765
1,500
$0.3514
2,000 +
$0.3444
Click for Quote
Log in
to unlock special pricing