- Home ›
- All Products›
- TLM3AER01FTE
TLM3AER01FTE
TE Connectivity / CGS Brand
TLM 2512 1.0W R01 1% 100PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 2512 1.0W R01 1% 100PPM 4K RL
Search Keywords: TLM3AER01FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM3AER01FTE
-
Alias/AKA:1-2176158-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1,000
$0.4650
2,000
$0.3488
3,000
$0.3255
4,000 +
$0.3190
Click for Quote
Log in
to unlock special pricing