- Home ›
- All Products›
- TLM2HER10JTE
TLM2HER10JTE
TE Connectivity / CGS Brand
TLM 2010 0.75W R10 5% 100PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 2010 0.75W R10 5% 100PPM 4K RL
Search Keywords: TLM2HER10JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2HER10JTE
-
Alias/AKA:1-2176157-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1533
8,000
$0.1490
12,000
$0.1449
28,000
$0.1392
52,000
$0.1342
100,000 +
$0.1267
Click for Quote
Log in
to unlock special pricing