- Home ›
- All Products›
- TLM2HER056JTE
TLM2HER056JTE
TE Connectivity / CGS Brand
TLM 2010 0.75W R056 5% 100PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 2010 0.75W R056 5% 100PPM 4K RL
Search Keywords: TLM2HER056JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2HER056JTE
-
Alias/AKA:1-2176157-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,000
$0.1803
8,000
$0.1752
12,000
$0.1704
28,000
$0.1637
52,000
$0.1579
100,000 +
$0.1472
Click for Quote
Log in
to unlock special pricing