- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLM2HER022JTE
TLM2HER022JTE
TE Connectivity / CGS Brand
TLM 2010 0.75W R022 5% 100PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TLM 2010 0.75W R022 5% 100PPM 4K RL
Search Keywords: TLM2HER022JTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2HER022JTE
-
Alias/AKA:2176157-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Ships today, if you order in
You may purchase all in-stock quantity of 2,300
Stock lot only:
2300
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$0.1686
4,000
$0.1533
8,000
$0.1496
12,000
$0.1475
28,000
$0.1431
52,000
$0.1350
100,000 +
$0.1247
Click for Quote
Log in
to unlock special pricing