- Home ›
- All Products›
- TLM2BER056JTD
TLM2BER056JTD
TE Connectivity / CGS Brand
TLM 1206 0.5W R056 5% 100PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 1206 0.5W R056 5% 100PPM 5K RL
Search Keywords: TLM2BER056JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2BER056JTD
-
Alias/AKA:1-2176156-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1423
5,000
$0.1361
10,000
$0.1323
25,000
$0.1286
50,000
$0.1191
100,000
$0.1125
150,000 +
$0.1111
Click for Quote
Log in
to unlock special pricing