- Home ›
- All Products›
- TLM2BER033JTD
TE Connectivity / CGS Brand
TLM2BER033JTD
TLM 1206 0.5W R033 5% 100PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TLM 1206 0.5W R033 5% 100PPM 5K RL
Search Keywords: TLM2BER033JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2BER033JTD
-
Alias/AKA:2176156-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is TLM2BER033JTD RoHS compliant?
Yes, TLM2BER033JTD is RoHS compliant.
What is the lead time for TLM2BER033JTD?
The standard lead time for TLM2BER033JTD is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1,250
$0.2224
2,500
$0.1668
3,750
$0.1557
5,000 +
$0.1526
Click for Quote
Log in
to unlock special pricing