- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TLM2BER015JTD
TE Connectivity / CGS Brand
TLM2BER015JTD
TLM 1206 0.5W R015 5% 100PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TLM 1206 0.5W R015 5% 100PPM 5K RL
Search Keywords: TLM2BER015JTD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / CGS Brand |
| Part No: | TLM2BER015JTD |
| Alias/AKA: | 2176156-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is TLM2BER015JTD RoHS compliant?
Yes, TLM2BER015JTD is RoHS compliant.
What is the lead time for TLM2BER015JTD?
The standard lead time for TLM2BER015JTD is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1,250
$0.2810
2,500
$0.2106
3,750
$0.1966
5,000 +
$0.1926
Click for Quote
Log in
to unlock special pricing