- Home ›
- All Products›
- TLM2BDR091FTD
TE Connectivity / CGS Brand
TLM2BDR091FTD
TLM 1206 0.5W R091 1% 50PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TLM 1206 0.5W R091 1% 50PPM 5K RL
Search Keywords: TLM2BDR091FTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2BDR091FTD
-
Alias/AKA:3-2176156-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Resistance Value:.091 Ω
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:.5 W
-
Resistor Type:Current Sensing Resistor
-
Element Type:Foil
-
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Resistance Class:Up to 1kΩ
Frequently Asked Questions
Is TLM2BDR091FTD RoHS compliant?
Yes, TLM2BDR091FTD is RoHS compliant.
What is the lead time for TLM2BDR091FTD?
The standard lead time for TLM2BDR091FTD is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,250
$0.2873
2,500
$0.2154
3,750
$0.2011
5,000 +
$0.1971
Click for Quote
Log in
to unlock special pricing