- Home ›
- All Products›
- TLM2AER039JTD
TE Connectivity / CGS Brand
TLM2AER039JTD
TLM 0805 0.25W R039 5% 100PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TLM 0805 0.25W R039 5% 100PPM 5K RL
Search Keywords: TLM2AER039JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2AER039JTD
-
Alias/AKA:2176155-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is TLM2AER039JTD RoHS compliant?
Yes, TLM2AER039JTD is RoHS compliant.
What is the lead time for TLM2AER039JTD?
The standard lead time for TLM2AER039JTD is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,250
$0.2475
2,500
$0.1856
3,750
$0.1732
5,000 +
$0.1698
Click for Quote
Log in
to unlock special pricing