- Home ›
- All Products›
- TLM2AER022JTD
TLM2AER022JTD
TE Connectivity / CGS Brand
TLM 0805 0.25W R022 5% 100PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLM 0805 0.25W R022 5% 100PPM 5K RL
Search Keywords: TLM2AER022JTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TLM2AER022JTD
-
Alias/AKA:2176155-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.2313
2,500
$0.1735
3,750
$0.1619
5,000 +
$0.1587
Click for Quote
Log in
to unlock special pricing