- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TL3AR075FTDG
TL3AR075FTDG
TE Connectivity / CGS Brand
Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/°C Molded SMD T/R
Product Highlights:
- Fixed Resistor
- Resistor Type = Low Ohmic Resistor
- Resistance Selection = <1K ?
- Resistance = .075 ?
- Power Rating = 1.00 W
Search Keywords: TL3AR075FTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TL3AR075FTDG
-
Alias/AKA:4-1625827-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IL
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:75 mOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
79
Price (USD)
Qty
Unit Price
79
$1.0200
394
$0.9792
1,576
$0.9282
3,938
$0.8874
11,813 +
$0.8568
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT