- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TL2BR047FTE
TL2BR047FTE
TE Connectivity / CGS Brand
TL2B R047 1% 4K RL<br/>Current sensing resistors (Vishay WSL)<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
TL2B R047 1% 4K RL
Current sensing resistors (Vishay WSL)
Fixed Resistor
Current sensing resistors (Vishay WSL)
Fixed Resistor
Search Keywords: TL2BR047FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TL2BR047FTE
-
Alias/AKA:4-1625826-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,600
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.7242
40,000
$0.6936
80,000
$0.6630
200,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing
Older Equivalent