- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TL2BR022FTE
TL2BR022FTE
TE Connectivity / CGS Brand
Res Metal Foil 1206 0.022 Ohm 1% 0.25W(1/4W) A±75ppm/A°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Res Metal Foil 1206 0.022 Ohm 1% 0.25W(1/4W) A±75ppm/A°C Pad SMD T/R
Product Highlights:
- TL Series
- Resistance Selection = <1K ?
- Resistance = .022 ?
- Power Rating = .25 W
- Tolerance = 1 %
Search Keywords: TL2BR022FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TL2BR022FTE
-
Alias/AKA:4-1625826-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:22 MOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:111364%
-
Case Size:120611341
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:Tape and Reel
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.7242
40,000
$0.6936
80,000
$0.6630
200,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing