- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- TL2BR022F
TL2BR022F
TE Connectivity / CGS Brand
Res Metal Foil 1206 0.022 Ohm 1% 0.25W(1/4W) ±75ppm/°C Molded SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Res Metal Foil 1206 0.022 Ohm 1% 0.25W(1/4W) ±75ppm/°C Molded SMD
Product Highlights:
- TL Series
- Resistance Selection = <1K ?
- Resistance = .022 ?
- Power Rating = .25 W
- Tolerance = 1 %
Search Keywords: TL2BR022F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TL2BR022F
-
Alias/AKA:1625826-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:22 MOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:1206
-
Temperature Coefficient:±75 ppm/°C
-
Operating Temperature:-65 to 170 °C
-
Packaging:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,300
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.9568
500
$0.8986
1,000
$0.8456
2,500
$0.7966
5,000
$0.7619
7,500
$0.7497
10,000 +
$0.7385
Click for Quote
Log in
to unlock special pricing