- Home ›
- All Products›
- TJT500680RJ
TE Connectivity / CGS Brand
TJT500680RJ
Res 680 Ohm 5% 500W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res 680 Ohm 5% 500W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: TJT500680RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT500680RJ
-
Alias/AKA:1-2176250-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is TJT500680RJ RoHS compliant?
Yes, TJT500680RJ is RoHS compliant.
What is the lead time for TJT500680RJ?
The standard lead time for TJT500680RJ is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$91.45
10
$68.58
15
$64.01
20 +
$62.73
Click for Quote
Log in
to unlock special pricing