- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TJT500470RJ
TJT500470RJ
TE Connectivity / CGS Brand
TJT 500W 470R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TJT 500W 470R 5%
Search Keywords: TJT500470RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT500470RJ
-
Alias/AKA:1-2176250-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 10/14/26
MOQ for out of Stock Qty:
5
25 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$73.34
5
$73.16
10
$54.87
15
$51.21
20 +
$50.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT