- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TJT50022RJ
TJT50022RJ
TE Connectivity / CGS Brand
TJT 500W 22R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TJT 500W 22R 5%
Search Keywords: TJT50022RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT50022RJ
-
Alias/AKA:2176250-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$49.04
5
$46.22
10
$45.52
30
$43.65
50
$43.54
100
$43.10
250 +
$40.11
Click for Quote
Log in
to unlock special pricing