- Home ›
- All Products›
- TJT500150RJ
TJT500150RJ
TE Connectivity / CGS Brand
TJT 500W 150R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TJT 500W 150R 5%
Search Keywords: TJT500150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT500150RJ
-
Alias/AKA:1-2176250-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$49.04
5
$46.22
10
$45.52
30
$43.65
50
$43.54
100
$43.10
250 +
$40.11
Click for Quote
Log in
to unlock special pricing