- Home ›
- All Products›
- TJT30068RJ
TE Connectivity / CGS Brand
TJT30068RJ
TJT 300W 68R 5%
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
TJT 300W 68R 5%
Search Keywords: TJT30068RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT30068RJ
-
Alias/AKA:1-2176249-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is TJT30068RJ RoHS compliant?
Yes, TJT30068RJ is RoHS compliant.
What is the lead time for TJT30068RJ?
The standard lead time for TJT30068RJ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
5
$84.79
10
$63.59
15
$59.35
20 +
$58.17
Click for Quote
Log in
to unlock special pricing