- Home ›
- All Products›
- TJT300220RJ
TJT300220RJ
TE Connectivity / CGS Brand
Res 220 Ohm 5% 300W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res 220 Ohm 5% 300W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: TJT300220RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT300220RJ
-
Alias/AKA:1-2176249-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$66.69
10
$50.02
15
$46.68
20 +
$45.75
Click for Quote
Log in
to unlock special pricing