- Home ›
- All Products›
- TJT2501R5J
TE Connectivity / CGS Brand
TJT2501R5J
TJT 250W 1R5 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TJT 250W 1R5 5%
Search Keywords: TJT2501R5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT2501R5J
-
Alias/AKA:2176248-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is TJT2501R5J RoHS compliant?
Yes, TJT2501R5J is RoHS compliant.
What is the lead time for TJT2501R5J?
The standard lead time for TJT2501R5J is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$76.87
10
$57.65
15
$53.81
20 +
$52.73
Click for Quote
Log in
to unlock special pricing