- Home ›
- All Products›
- TJT250150RJ
TJT250150RJ
TE Connectivity / CGS Brand
TJT 250W 150R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TJT 250W 150R 5%
Search Keywords: TJT250150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT250150RJ
-
Alias/AKA:1-2176248-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$61.50
10
$46.12
15
$43.05
20 +
$42.19
Click for Quote
Log in
to unlock special pricing