- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TJT15047RJ
TE Connectivity / CGS Brand
TJT15047RJ
Res 47 Ohm 5% 150W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Res 47 Ohm 5% 150W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: TJT15047RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT15047RJ
-
Alias/AKA:1-2176247-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:N/A
-
Case Style:Aluminum Housed11317
-
Mounting:Bolt-On11323
-
Power Rating:150 W
-
Termination Style:Lead Wire11339
-
Resistance Value:47 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Frequently Asked Questions
Is TJT15047RJ RoHS compliant?
Yes, TJT15047RJ is RoHS compliant.
What is the lead time for TJT15047RJ?
The standard lead time for TJT15047RJ is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$70.01
5
$69.84
10
$52.38
15
$48.89
20 +
$47.91
Click for Quote
Log in
to unlock special pricing