- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TJT15033RJ
TE Connectivity / CGS Brand
TJT15033RJ
TJT 150W 33R 5%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TJT 150W 33R 5%
Search Keywords: TJT15033RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT15033RJ
-
Alias/AKA:1-2176247-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is TJT15033RJ RoHS compliant?
Yes, TJT15033RJ is RoHS compliant.
What is the lead time for TJT15033RJ?
The standard lead time for TJT15033RJ is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$68.64
5
$68.47
10
$51.35
15
$47.93
20 +
$46.97
Click for Quote
Log in
to unlock special pricing