- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TJT150330RJ
TE Connectivity / CGS Brand
TJT150330RJ
Res 330 Ohm 5% 150W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Res 330 Ohm 5% 150W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: TJT150330RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT150330RJ
-
Alias/AKA:1-2176247-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:N/A
-
Case Style:Aluminum Housed
-
Mounting:Bolt-On
-
Power Rating:150 W
-
Termination Style:Lead Wire
-
Resistance Value:330 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Frequently Asked Questions
Is TJT150330RJ RoHS compliant?
Yes, TJT150330RJ is RoHS compliant.
What is the lead time for TJT150330RJ?
The standard lead time for TJT150330RJ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$66.98
10
$50.24
15
$46.89
20 +
$45.95
Click for Quote
Log in
to unlock special pricing