- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TJT1501R5J
TJT1501R5J
TE Connectivity / CGS Brand
TJT 150W 1R5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TJT 150W 1R5 5%
Search Keywords: TJT1501R5J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT1501R5J
-
Alias/AKA:2176247-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$54.77
10
$41.08
15
$38.34
20 +
$37.58
Click for Quote
Log in
to unlock special pricing