- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TJT150150RJ
TJT150150RJ
TE Connectivity / CGS Brand
Res 150 Ohm 5% 150W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res 150 Ohm 5% 150W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: TJT150150RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:TJT150150RJ
-
Alias/AKA:1-2176247-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:N/A
-
Case Style:Aluminum Housed11317
-
Mounting:Bolt-On11323
-
Power Rating:150 W
-
Termination Style:Lead Wire11339
-
Resistance Value:150 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$64.02
5
$63.85
10
$47.89
15
$44.70
20 +
$43.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments