- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- THS50680RJ
TE Connectivity / CGS Brand
THS50680RJ
Res Wirewound 680 Ohm 5% 50W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 680 Ohm 5% 50W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: THS50680RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:THS50680RJ
-
Alias/AKA:5-1879071-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is THS50680RJ RoHS compliant?
Yes, THS50680RJ is RoHS compliant.
What is the lead time for THS50680RJ?
The standard lead time for THS50680RJ is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Minimum Order Quantity:
40
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
40
$4.11
50
$3.76
100
$3.61
300
$3.38
500
$3.27
1,000
$3.12
2,500
$2.82
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing